| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R14126 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB99JBV00100 |
| SKU: | DCHACT26MB99JB V001 |
M83723/71R14126 L/C
| Heilind Number: | DCHACT26MB99JB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R14126 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a straight plug design for seamless connectivity. Engineered for high-performance applications, these connectors boast a durable composite shell with electroless nickel plating, ensuring reliable operation in harsh environments. With a triple start threaded mating type, they offer secure and efficient connections. Each connector accommodates 7 socket contacts, rated for 7.5A and 600V AC/850V DC/1800Vrms. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), they are ideal for a wide range of industrial and aerospace applications. Upgrade to the Standard Circular Connectors for unparalleled reliability.

