| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R14156 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB99JEV00100 |
| SKU: | DCHACT26MB99JE V001 |
M83723/71R14156 L/C
| Heilind Number: | DCHACT26MB99JE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R14156 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG connector from the DEUTSCH 38999 Series III Composite Connectors, a rugged and reliable solution for demanding environments. Featuring a Socket contact type with 7 positions, it is designed for high-power applications. With a durable Composite shell and Electroless Nickel plating, it ensures secure connectivity in harsh conditions. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, it guarantees efficient power transmission. The Triple Start Threaded mating type offers easy and secure installation, while its -65 to 200°C (-85 to 392°F) operating temperature range suits various industrial and aerospace applications. Trust in its quality and performance for your connectivity needs.

