M83723/71R14158 L/C

Heilind Number:DCHACT26MB99JN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71R14158 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71R14158 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:7
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB99JNV00100
SKU:DCHACT26MB99JN V001

Detailed Description

Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed to meet your power and signal transmission needs with a maximum amperage of 7.5 A and a robust voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Featuring a shell size of 11 and a straight plug shell type, it offers secure and reliable connectivity in demanding environments. The socket contact type, along with a triple-start threaded mating type, ensures a stable connection. Constructed with a composite shell material and electroless nickel plating, it guarantees durability and corrosion resistance. With seven positions available, this connector is versatile for various applications. Operating smoothly in a wide temperature range from -65 to 200 °C (-85 to 392 °F), it is suitable for both indoor and outdoor use. Trust in the DEUTSCH 38999 Series III Composite Connectors for your connectivity solutions.