M83723/71R16106 L/C

Heilind Number:DCHACT26MB99PB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71R16106 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71R16106 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:7
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB99PBV00100
SKU:DCHACT26MB99PB V001

Detailed Description

Experience unparalleled connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a straight plug design that ensures seamless integration in a variety of applications. Built for high-performance, these connectors boast a robust shell material and electroless nickel plating for enhanced durability and reliability. With a triple start threaded mating type and seven pin contact positions, they offer secure and efficient connections. Operating flawlessly in extreme conditions, from -65 to 200°C (-85 to 392°F), and with an amperage of 7.5A and voltage rating of 600V AC, 850V DC, and 1800Vrms, these connectors are ideal for demanding environments. Whether it's for industrial, aerospace, or military use, the DEUTSCH 38999 Series III Composite Connectors deliver exceptional performance, making them a must-have component for your connectivity needs.