M83723/71R16246 L/C

Heilind Number:DCHACT26MB99PE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71R16246 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71R16246 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:7
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB99PEV00100
SKU:DCHACT26MB99PE V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless connectivity. This high-performance connector is engineered for durability, with a shell made of composite material and electroless nickel plating. With a maximum amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission in demanding environments. The 11 shell size, along with 7 pin positions, offers versatility for various applications. Meeting stringent operating temperature requirements of -65 to 200 °C (-85 to 392 °F), this connector is ideal for aerospace, defense, and industrial settings. With a triple start threaded mating type, it guarantees secure and stable connections. Discover the Standard Circular Connectors range, where quality and performance converge seamlessly.