M83723/71R16248 L/C

Heilind Number:DCHACT26MB99PN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71R16248 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71R16248 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:7
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB99PNV00100
SKU:DCHACT26MB99PN V001

Detailed Description

Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors collection. Designed for precision and durability, this connector features a 7.5 A amperage and can accommodate voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 11 and a straight plug shell type, it offers seamless integration in a wide range of applications. The composite shell material ensures reliable performance even in extreme operating temperatures, ranging from -65 to 200 °C (-85 to 392 °F). Perfect for industrial and aerospace environments, this connector, with a triple start threaded mating type, guarantees secure and efficient connections. Trust in its electroless nickel shell plating and seven contact positions for optimal conductivity. Experience the pinnacle of quality and functionality with our Standard Circular Connectors.