| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R1624N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB99SAV00100 |
| SKU: | DCHACT26MB99SA V001 |
M83723/71R1624N L/C
| Heilind Number: | DCHACT26MB99SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R1624N L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for seamless integration, this connector boasts a 7.5 A amperage and can handle voltages of up to 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 11 and a socket contact type, it ensures reliable performance in any application. The Electroless Nickel shell plating and composite shell material guarantee durability, even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for triple start threaded mating, this connector, part of our Standard Circular Connectors lineup, is a crucial component for maintaining secure and efficient connections in various environments.

