| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R18086 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB99SBV00100 |
| SKU: | DCHACT26MB99SB V001 |
M83723/71R18086 L/C
| Heilind Number: | DCHACT26MB99SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R18086 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a straight plug design for seamless integration. Engineered for high-performance in demanding environments, this connector boasts a 7.5A amperage rating and is tested to handle 600V AC, 850V DC, and 1800Vrms. With a shell size of 11 and socket contact type, it ensures secure connections in aerospace, military, and industrial applications. The Electroless Nickel plating and composite shell material provide exceptional durability, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees reliability in any environment. Perfect for use in Standard Circular Connector setups, this product is a versatile and efficient solution for your connectivity needs.

