| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R18088 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB99SCV00100 |
| SKU: | DCHACT26MB99SC V001 |
M83723/71R18088 L/C
| Heilind Number: | DCHACT26MB99SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R18088 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with the DEUTSCH 38999 Series III Composite Connectors. Featuring a robust Straight Plug design, these connectors offer high-performance in demanding environments. With a current rating of 7.5 A and a voltage tolerance of up to 600 V AC, 850 V DC, and 1800 Vrms, they ensure reliable power transmission. The 11 shell size, Socket contact type, and Triple Start Threaded mating type guarantee secure and efficient connections. Constructed with Electroless Nickel-plated composite shells, these connectors provide durability and corrosion resistance. Operating seamlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), they are ideal for a wide range of applications. Elevate your connectivity solutions with these Standard Circular Connectors from DEUTSCH.

