| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R1808N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB99SDV00100 |
| SKU: | DCHACT26MB99SD V001 |
M83723/71R1808N L/C
| Heilind Number: | DCHACT26MB99SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R1808N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a rugged composite shell with electroless nickel plating for durability in harsh environments. With seven socket contacts and a Triple Start Threaded mating type, it ensures secure and efficient connections. Operating at a wide temperature range from -65 to 200°C, (-85 to 392°F) and with an amperage of 7.5A and a voltage rating of 600V AC, 850V DC, 1800Vrms, it's suitable for a variety of demanding scenarios. Trust in this Standard Circular Connector for seamless and reliable connectivity in your projects.

