| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R18148 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 7 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB99SNV00100 |
| SKU: | DCHACT26MB99SN V001 |
M83723/71R18148 L/C
| Heilind Number: | DCHACT26MB99SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R18148 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the rugged and high-performance STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and reliability, this connector features a contact type socket with a mating type triple start threaded design, ensuring secure connections in demanding environments. With a shell size of 11 and electroless nickel plating, it offers excellent protection against corrosion. Suitable for a wide range of applications, it has a maximum amperage of 7.5 A and can handle voltages up to 600 V AC, 850 V DC, and 1800 Vrms. Its composite shell construction and operating temperature range of -65 to 200 °C (-85 to 392 °F) make it ideal for use in harsh conditions. Trust in the DEUTSCH STRAIGHT PLUG for your connectivity needs.

