| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R1814N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC04AAV00100 |
| SKU: | DCHACT26MC04AA V001 |
M83723/71R1814N L/C
| Heilind Number: | DCHACT26MC04AA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R1814N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Featuring a shell size of 13, this connector is designed for high-performance applications, offering 4 positions for seamless signal transmission. Constructed with durable composite material and electroless nickel plating, it ensures reliability in harsh environments, operating flawlessly in temperatures ranging from -65 to 200°C. With a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it guarantees efficient power delivery. Whether for aerospace, defense, or industrial use, this connector is the perfect solution for your connectivity needs. Upgrade to the next level of performance with this essential component.

