M83723/71R1814Y L/C

Heilind Number:DCHACT26MC04AB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71R1814Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71R1814Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:4
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MC04ABV00100
SKU:DCHACT26MC04AB V001

Detailed Description

Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector offers a seamless connection with its Triple Start Threaded mating type. With a durable Composite shell and Electroless Nickel plating, it guarantees reliability in harsh environments. Featuring four positions and a maximum amperage of 13A, it ensures efficient power transmission. With a wide operating temperature range of -65 to 200°C (-85 to 392°F) and a voltage rating of 600V AC, 850V DC, 1800Vrms, it's suitable for a variety of industrial and aerospace uses. Trust in its quality and versatility for your connectivity needs.