| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R1831Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC04BBV00100 |
| SKU: | DCHACT26MC04BB V001 |
M83723/71R1831Y L/C
| Heilind Number: | DCHACT26MC04BB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R1831Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Featuring a robust shell size of 13, this connector offers high amperage and voltage ratings, making it perfect for demanding environments. With electroless nickel shell plating and a composite shell material, it ensures durability and longevity, even in extreme temperatures. Engineered for precision, this connector with 4 positions and a triple start threaded mating type guarantees secure and efficient connections in a wide range of applications. Join the Standard Circular Connectors family and experience unparalleled connectivity.

