| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R20167 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC04BDV00100 |
| SKU: | DCHACT26MC04BD V001 |
M83723/71R20167 L/C
| Heilind Number: | DCHACT26MC04BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R20167 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, this connector features a durable composite shell and Electroless Nickel plating, ensuring reliability in even the harshest conditions. With four positions and a maximum amperage of 13A, it's ideal for a variety of applications. The Triple Start Threaded mating type and straight plug shell facilitate quick and easy installation. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's perfect for a wide range of industrial settings. Trust in our Standard Circular Connector for seamless and secure connections every time.

