| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R20168 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC04BEV00100 |
| SKU: | DCHACT26MC04BE V001 |
M83723/71R20168 L/C
| Heilind Number: | DCHACT26MC04BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R20168 L/C |
| ECAD Model: |
Specifications
Detailed Description
Ensure seamless connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, part of our Standard Circular Connectors line, features a shell size 13 and a triple start threaded mating type for secure connections. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it's suitable for a wide range of applications. The shell, made of composite material with electroless nickel plating, offers durability in challenging environments. With 4 positions and a wide operating temperature range of -65 to 200°C (-85 to 392°F), this connector is a reliable choice for power transmission. Trust in its quality and performance for your connectivity needs.

