M83723/71R20256 L/C

Heilind Number:DCHACT26MC04HB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71R20256 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71R20256 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:4
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MC04HBV00100
SKU:DCHACT26MC04HB V001

Detailed Description

Introducing the STRAIGHT PLUG from our DEUTSCH 38999 Series III Composite Connectors. This rugged connector is designed for high-performance applications, offering a maximum amperage of 13 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 13 and a straight plug design, it provides secure and reliable connectivity in demanding environments. Featuring four pin contacts with Electroless Nickel plating, it ensures efficient signal transmission. Constructed from composite material, it can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), making it ideal for use in harsh conditions. With a triple-start threaded mating type, it guarantees a secure and stable connection. Whether in aerospace, military, or industrial applications, this connector is a trusted solution for your connectivity needs.