| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R2025N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC04HDV00100 |
| SKU: | DCHACT26MC04HD V001 |
M83723/71R2025N L/C
| Heilind Number: | DCHACT26MC04HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R2025N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, these connectors deliver seamless power transmission and signal integrity. With an amperage of 13A and voltage ratings up to 600V AC, 850V DC, and 1800Vrms, they ensure reliable operation in demanding environments. The durable composite shell and electroless nickel plating guarantee longevity, even in extreme temperatures from -65 to 200°C (-85 to 392°F). Featuring a straight plug design with triple start threaded mating type and 4 positions, they offer versatility for a wide range of industrial uses. Trust in our Standard Circular Connectors for exceptional quality and functionality.

