| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R20286 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC04HEV00100 |
| SKU: | DCHACT26MC04HE V001 |
M83723/71R20286 L/C
| Heilind Number: | DCHACT26MC04HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R20286 L/C |
| ECAD Model: |
Specifications
Detailed Description
Stay connected seamlessly with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, with a durable shell material and electroless nickel plating, ensures longevity and reliability. Rated for 600 V AC, 850 V DC, and 1800 Vrms, and with an amperage of 13 A, it guarantees efficient power transmission. Featuring 4 positions and a Triple Start Threaded mating type, it offers secure connections in any environment. Operating smoothly from -65 to 200 °C (-85 to 392 °F), it's perfect for a wide range of applications. Trust in its quality and performance for all your connectivity needs.

