| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R2028N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC04JAV00100 |
| SKU: | DCHACT26MC04JA V001 |
M83723/71R2028N L/C
| Heilind Number: | DCHACT26MC04JA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R2028N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers reliable power transmission with a 13 A amperage and 600 V AC/850 V DC voltage rating. Featuring a durable composite shell and electroless nickel plating, it ensures long-lasting durability in harsh environments. With 4 contact positions and a triple start threaded mating type, it provides secure and efficient connections. Operating seamlessly in temperatures ranging from -65 to 200 °C, it's suitable for a wide range of industrial applications. Elevate your connectivity solutions with this essential component.

