| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R20398 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC04JCV00100 |
| SKU: | DCHACT26MC04JC V001 |
M83723/71R20398 L/C
| Heilind Number: | DCHACT26MC04JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R20398 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This Straight Plug is engineered for high-performance applications, featuring a durable Composite shell with Electroless Nickel plating for reliable operation in harsh environments. With a triple-start threaded mating type, it ensures secure connections. Rated for 13A and 600V AC/850V DC, it offers robust power transmission capabilities. The 4-contact socket configuration meets versatile connectivity needs, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures suitability for diverse industrial settings. Trust in the quality of this Standard Circular Connector for seamless integration in your systems.

