| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R2039N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC04JDV00100 |
| SKU: | DCHACT26MC04JD V001 |
M83723/71R2039N L/C
| Heilind Number: | DCHACT26MC04JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R2039N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a robust Straight Plug design, they offer a high amperage of 13A and impressive voltage ratings of 600V AC, 850V DC, and 1800Vrms. With a shell size of 13 and socket contact type, they ensure secure connections in any application. Constructed with a composite shell and Electroless Nickel plating, these connectors are built for durability, even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). The Triple Start Threaded mating type and 4 positions provide versatility, making them essential for various industrial and commercial settings. Trust in our Standard Circular Connectors for reliable and efficient performance.

