| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R22126 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC04PBV00100 |
| SKU: | DCHACT26MC04PB V001 |
M83723/71R22126 L/C
| Heilind Number: | DCHACT26MC04PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R22126 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors are engineered for superior performance, featuring a robust composite shell and electroless nickel plating for reliable operation in harsh environments. With a maximum amperage of 13A and voltage ratings up to 1800V, they offer versatile use across various applications. The 4-pin configuration and triple start threaded mating type ensure secure and efficient connections, while their wide operating temperature range of -65 to 200°C makes them ideal for industrial and aerospace settings. Upgrade your circular connector solutions with this essential component.

