| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R22128 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC04PCV00100 |
| SKU: | DCHACT26MC04PC V001 |
M83723/71R22128 L/C
| Heilind Number: | DCHACT26MC04PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R22128 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector, designed for high-performance applications. This essential component features a durable Composite shell and Electroless Nickel plating for optimal conductivity. With a voltage rating of 600V AC and 850V DC, it ensures reliable power transmission even in demanding environments. The 13A amperage and operating temperature range of -65 to 200°C (-85 to 392°F) make it suitable for a wide range of industrial settings. Its 4-pin configuration, Triple Start Threaded mating type, and straight plug shell design offer secure and efficient connections. Trust in this Standard Circular Connector to deliver exceptional functionality in your projects.

