| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R2212N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC04PDV00100 |
| SKU: | DCHACT26MC04PD V001 |
M83723/71R2212N L/C
| Heilind Number: | DCHACT26MC04PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R2212N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these connectors feature a Straight Plug shell type, perfect for seamless integration in a variety of applications. With a durable composite shell material and Electroless Nickel plating, they guarantee longevity and reliability in any environment. Offering 4 positions with Pin contact type and Triple Start Threaded mating, they ensure secure connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a high amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, these connectors are suitable for demanding industrial settings. Invest in the Standard Circular Connectors for superior performance and durability.

