| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R22196 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC04PEV00100 |
| SKU: | DCHACT26MC04PE V001 |
M83723/71R22196 L/C
| Heilind Number: | DCHACT26MC04PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R22196 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors offer reliable performance in demanding environments, with a current rating of 13 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Constructed with a composite shell material and electroless nickel plating, they ensure durability and longevity. With 4 positions and a triple start threaded mating type, they are easy to install and secure. Operating in a wide temperature range from -65 to 200 °C (-85 to 392 °F), they are suitable for use in extreme conditions. Trust in the DEUTSCH 38999 Series III Composite Connectors for high-performance connectivity solutions.

