| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R22329 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC04SCV00100 |
| SKU: | DCHACT26MC04SC V001 |
M83723/71R22329 L/C
| Heilind Number: | DCHACT26MC04SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R22329 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in demanding environments with our DEUTSCH 38999 Series III Composite Connectors. Designed for rugged applications, these straight plug connectors feature a high-performance socket contact type and triple start threaded mating for secure connections. With a shell size of 13, they offer reliable power transmission with an amperage of 13A and voltage ratings up to 600V AC, 850V DC, and 1800Vrms. The electroless nickel shell plating ensures durability, while the composite construction and wide operating temperature range of -65 to 200°C (-85 to 392°F) make them suitable for a variety of industrial settings. Trust in our Standard Circular Connectors to deliver exceptional performance and longevity in critical systems.

