M83723/71R2232Y L/C

Heilind Number:DCHACT26MC04SD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71R2232Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71R2232Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:4
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MC04SDV00100
SKU:DCHACT26MC04SD V001

Detailed Description

Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a high-performance Straight Plug design. Engineered for durability, these connectors can handle amperages up to 13A and voltages of 600V AC, 850V DC, and 1800Vrms. With a shell size of 13 and four socket contact positions, they offer reliable power and signal transmission in demanding environments. The Electroless Nickel shell plating ensures corrosion resistance, while the rugged composite construction and Triple Start Threaded mating type guarantee secure connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are a versatile solution for various applications in industries such as aerospace, military, and telecommunications. Trust in the performance and quality of these Standard Circular Connectors to meet your connectivity needs with precision.