| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R22557 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC04SEV00100 |
| SKU: | DCHACT26MC04SE V001 |
M83723/71R22557 L/C
| Heilind Number: | DCHACT26MC04SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R22557 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. With a robust shell made of composite material, this connector ensures reliable performance in extreme environments, with an operating temperature range of -65 to 200°C. Featuring four socket contacts, it offers a secure and efficient connection, suitable for a variety of applications. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and a current rating of 13A, this connector is designed for high-power transmission. Its Electroless Nickel shell plating provides corrosion resistance, while its Triple Start Threaded mating type ensures a durable and stable connection. Perfect for demanding industrial and aerospace environments, this connector is a dependable solution for your connectivity needs.

