| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R24196 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08AAV00100 |
| SKU: | DCHACT26MC08AA V001 |
M83723/71R24196 L/C
| Heilind Number: | DCHACT26MC08AA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R24196 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, this connector features a robust design with Electroless Nickel shell plating and composite shell material, ensuring durability in harsh environments. With a triple start threaded mating type and 8 positions, it offers secure and reliable connections. Operating at temperatures ranging from -65 to 200°C, it is suitable for a wide range of applications. Rated for 7.5A and 600V AC/850V DC, this connector delivers high-performance power transmission. Explore our Standard Circular Connectors range for more options to meet your connectivity needs.

