| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R24197 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08ABV00100 |
| SKU: | DCHACT26MC08AB V001 |
M83723/71R24197 L/C
| Heilind Number: | DCHACT26MC08AB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R24197 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and efficiency, this connector boasts a robust shell material and electroless nickel plating, ensuring reliable performance in even the most demanding environments. With a maximum amperage of 7.5A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it offers secure power transmission. Featuring a straight plug shell type and triple start threaded mating type, it guarantees a secure and stable connection. With eight positions and a wide operating temperature range of -65 to 200°C (-85 to 392°F), this connector is perfect for a variety of applications, making it a must-have in your toolkit. Elevate your connectivity experience with this high-quality connector.

