| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R2419N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08AEV00100 |
| SKU: | DCHACT26MC08AE V001 |
M83723/71R2419N L/C
| Heilind Number: | DCHACT26MC08AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R2419N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this rugged connector offers a maximum amperage of 7.5A and voltage ratings up to 600V AC, 850V DC, and 1800Vrms. Its durable composite shell, electroless nickel plating, and straight plug design ensure secure and reliable connectivity in even the harshest environments. With 8 positions and triple start threaded mating, it provides versatility and easy installation. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's the ideal choice for industrial and aerospace applications in need of dependable connectivity solutions.

