| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R24436 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08BAV00100 |
| SKU: | DCHACT26MC08BA V001 |
M83723/71R24436 L/C
| Heilind Number: | DCHACT26MC08BA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R24436 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors feature a durable composite shell and electroless nickel plating, ensuring reliability in harsh environments. With a voltage rating of 600V AC and 850V DC, as well as an amperage of 7.5A, they are suitable for a wide range of applications. Operating seamlessly in temperatures from -65 to 200°C (-85 to 392°F), they offer exceptional versatility. Each connector boasts 8 positions and a triple start threaded mating type, guaranteeing secure and efficient connections. Perfect for aerospace, automotive, and telecommunications industries, these connectors are the ideal choice for your connectivity needs.

