M83723/71R2443N L/C

Heilind Number:DCHACT26MC08BE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71R2443N L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71R2443N L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MC08BEV00100
SKU:DCHACT26MC08BE V001

Detailed Description

Experience reliable connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a shell size of 13 and offers 8 contact positions, making it suitable for a variety of applications. With an amperage of 7.5 A and a voltage rating of 600 V AC/850 V DC/1800 Vrms, it ensures efficient power transmission. The shell, made of high-quality composite material and plated with Electroless Nickel, guarantees durability in harsh environments. Its Triple Start Threaded mating type ensures secure connections, while its operating temperature range of -65°C to 200°C (-85°F to 392°F) allows for reliable operation in extreme conditions. Ideal for use in aerospace, military, and industrial settings, this connector is a dependable solution for your connectivity needs.