| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R2443Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08BNV00100 |
| SKU: | DCHACT26MC08BN V001 |
M83723/71R2443Y L/C
| Heilind Number: | DCHACT26MC08BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R2443Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Optimize your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a 7.5A amperage and 600V AC/850V DC voltage rating, ensures reliable power transmission in demanding environments. Its 13 shell size, electroless nickel plating, and composite shell material provide robust protection against corrosion. With 8 positions and a triple start threaded mating type, it guarantees secure and efficient connections. Operating flawlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it is a versatile solution for aerospace, military, and industrial applications. Elevate your connectivity with this top-of-the-line connector.

