| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R24576 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08HAV00100 |
| SKU: | DCHACT26MC08HA V001 |
M83723/71R24576 L/C
| Heilind Number: | DCHACT26MC08HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R24576 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Straight Plug DEUTSCH 38999 Series III Composite Connector. Engineered for high-performance in challenging environments, this connector features 8 pin contacts and a triple start threaded mating type, ensuring secure and reliable connections. With a shell size of 13, it is designed to handle amperages of up to 7.5 A and voltages of 600 V AC, 850 V DC, and 1800 Vrms. The composite shell offers durability and resilience, operating flawlessly in temperatures ranging from -65 to 200°C. Electroless nickel plating provides enhanced corrosion resistance, making it a versatile solution for industrial applications. Trust in the quality and reliability of this essential connector for your connectivity needs.

