| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R24578 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08HBV00100 |
| SKU: | DCHACT26MC08HB V001 |
M83723/71R24578 L/C
| Heilind Number: | DCHACT26MC08HB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R24578 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a durable straight plug design for seamless integration. With a maximum amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, these connectors ensure reliable power transmission. The composite shell material, along with electroless nickel plating, guarantees robust performance in diverse environments, from -65 to 200 °C (-85 to 392 °F). With eight positions and a triple start threaded mating type, they offer secure and efficient connections in critical applications. Upgrade your connectivity solutions with these Standard Circular Connectors, engineered for quality and performance.

