M83723/71R2457N L/C

Heilind Number:DCHACT26MC08HC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71R2457N L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71R2457N L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MC08HCV00100
SKU:DCHACT26MC08HC V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for secure and reliable connections. With a shell size of 13, these connectors offer 8 pin contacts, suitable for various applications. Constructed with a composite shell material and electroless nickel plating, they ensure durability and long-lasting performance in harsh environments. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, these connectors meet high power and voltage requirements. Designed for ease of installation, the mating type is Triple Start Threaded, guaranteeing a secure fit. With an operating temperature range of -65 to 200°C (-85 to 392°F), they are suitable for use in extreme conditions. Ideal for industrial and aerospace applications, the DEUTSCH 38999 Series III Composite Connectors are a reliable connectivity solution.