| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R24616 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08HDV00100 |
| SKU: | DCHACT26MC08HD V001 |
M83723/71R24616 L/C
| Heilind Number: | DCHACT26MC08HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R24616 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience top-tier performance with the straight plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for reliability in demanding environments, this connector boasts 8 pin contacts and Electroless Nickel plating, ensuring secure and efficient connectivity rated for 7.5A and 600V AC/850V DC. With a rugged Composite shell and operating temperature range of -65 to 200°C (-85 to 392°F), it's perfect for aerospace, military, and industrial applications. The Triple Start Threaded mating type guarantees a robust and vibration-resistant fit, making it a trusted choice for critical systems. Trust in this connector for uncompromising performance in even the harshest conditions.

