| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R24618 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08HEV00100 |
| SKU: | DCHACT26MC08HE V001 |
M83723/71R24618 L/C
| Heilind Number: | DCHACT26MC08HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R24618 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a robust Straight Plug design. Engineered for high-performance applications, these connectors support an amperage of 7.5 A and a voltage range of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 13 and eight pin contact positions, they ensure secure and efficient power transmission. Crafted from durable composite material with Electroless Nickel plating, they offer reliable operation in extreme environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Perfect for industrial, aerospace, and military systems, these connectors guarantee seamless connectivity in demanding conditions. Upgrade to the Standard Circular Connectors and experience unparalleled performance.

