| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71R2461N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08HNV00100 |
| SKU: | DCHACT26MC08HN V001 |
M83723/71R2461N L/C
| Heilind Number: | DCHACT26MC08HN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71R2461N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug DEUTSCH 38999 Series III Composite Connector. Designed for high-performance applications, this connector features a durable composite shell and Electroless Nickel plating for reliable conductivity. With a triple start threaded mating type, it ensures secure connections in any environment. Operating at temperatures ranging from -65 to 200 °C, it's suitable for even the most demanding conditions. Offering 8 positions, each capable of handling up to 7.5A and 600V AC, 850V DC, and 1800Vrms, it guarantees efficient power transmission. Essential for power and data applications, this connector is a versatile solution for various industries.

