| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W8026 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08JAV00100 |
| SKU: | DCHACT26MC08JA V001 |
M83723/71W8026 L/C
| Heilind Number: | DCHACT26MC08JA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W8026 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a current rating of 7.5 A and a voltage range of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 13 and 8 socket contacts, it ensures secure and reliable connections. Crafted from durable composite material and featuring Electroless Nickel plating, it guarantees longevity and optimal conductivity. Its Triple Start Threaded mating type provides a stable and robust fit, making it ideal for industrial environments. Trust in our Standard Circular Connectors for seamless connectivity.

