| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W8028 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08JBV00100 |
| SKU: | DCHACT26MC08JB V001 |
M83723/71W8028 L/C
| Heilind Number: | DCHACT26MC08JB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W8028 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for high-performance applications, this connector features a durable composite shell and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With an amperage of 7.5 A, it ensures reliable power transmission in any environment. The straight plug design, shell size 13, and triple start threaded mating type offer easy and secure installation. Electroless nickel shell plating provides excellent corrosion resistance, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for a variety of applications. Whether for industrial, aerospace, or military use, this connector is a dependable solution for your connectivity needs.

