| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W802N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08JCV00100 |
| SKU: | DCHACT26MC08JC V001 |
M83723/71W802N L/C
| Heilind Number: | DCHACT26MC08JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W802N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a robust shell material and Electroless Nickel plating for durability. With a voltage rating of 600 V AC and 850 V DC, as well as an amperage of 7.5 A, it ensures reliable power transmission. Featuring eight socket contacts and a Triple Start Threaded mating type, it offers secure and efficient connections. Its wide operating temperature range of -65 to 200 °C makes it suitable for even the most extreme environments. Trust in this Standard Circular Connector for seamless and dependable performance in your connectivity solutions.

