| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W8037 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08JDV00100 |
| SKU: | DCHACT26MC08JD V001 |
M83723/71W8037 L/C
| Heilind Number: | DCHACT26MC08JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W8037 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration in a variety of applications. With a durable shell made of composite material and Electroless Nickel plating, these connectors ensure reliable performance in harsh environments. Boasting a maximum amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, they are suitable for high-power applications. With 8 socket contacts and a Triple Start Threaded mating type, they offer secure and efficient connections. Operating in a wide temperature range of -65 to 200 °C (-85 to 392 °F), these connectors are ideal for aerospace, military, and industrial use. Trust in the quality and versatility of our Standard Circular Connectors for your connectivity needs.

