| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W8039 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08JEV00100 |
| SKU: | DCHACT26MC08JE V001 |
M83723/71W8039 L/C
| Heilind Number: | DCHACT26MC08JE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W8039 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a durable straight plug design perfect for demanding applications. Built for performance, these connectors can handle up to 7.5A of current and 600V AC/850V DC/1800Vrms of voltage, ensuring reliable power transmission. With a shell size of 13 and socket contact type, they provide secure connections in any environment. The electroless nickel shell plating and composite shell material guarantee longevity, even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Meeting rigorous standards for quality and performance, these connectors are essential for industrial, aerospace, and military applications. Elevate your connectivity solutions with our Standard Circular Connectors.

