M83723/71W898N L/C

Heilind Number:DCHACT26MC08PB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W898N L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W898N L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MC08PBV00100
SKU:DCHACT26MC08PB V001

Detailed Description

Elevate your connectivity game with our DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, these straight plug connectors boast a durable composite shell, ensuring reliable operation in even the most demanding environments. With a triple start threaded mating type and electroless nickel shell plating, they provide secure and efficient connections. Offering 8 pin contacts and a maximum amperage of 7.5 A, these connectors are suitable for a wide range of power and signal transmission tasks. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a maximum voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, they are built to withstand extreme conditions. Trust in the quality and performance of our Standard Circular Connectors, essential components for your industrial and aerospace projects.