| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W1002Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08PEV00100 |
| SKU: | DCHACT26MC08PE V001 |
M83723/71W1002Y L/C
| Heilind Number: | DCHACT26MC08PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W1002Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. This straight plug features a durable composite shell, offering reliable performance in extreme conditions with an operating temperature range from -65 to 200°C (-85 to 392°F). With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 7.5A, it ensures secure power transmission. The electroless nickel shell plating provides corrosion resistance, while the triple start threaded mating type guarantees a secure connection. With 8 pin contact positions and a size 13 shell, this connector is ideal for various applications. Upgrade to our Standard Circular Connectors and experience seamless connectivity like never before.

