| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W10057 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08PNV00100 |
| SKU: | DCHACT26MC08PN V001 |
M83723/71W10057 L/C
| Heilind Number: | DCHACT26MC08PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W10057 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a durable straight plug design, these connectors offer reliable performance in demanding environments. With a high amperage rating of 7.5A and a maximum voltage of 600V AC, 850V DC, and 1800Vrms, they ensure safe and efficient power transmission. The composite shell construction and electroless nickel plating guarantee longevity and corrosion resistance, while the triple start threaded mating type ensures secure connections. With 8 pin contact positions and a wide operating temperature range of -65 to 200°C (-85 to 392°F), these connectors are suitable for a variety of applications. Elevate your connectivity solutions with our Standard Circular Connectors.

