| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W10059 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08SAV00100 |
| SKU: | DCHACT26MC08SA V001 |
M83723/71W10059 L/C
| Heilind Number: | DCHACT26MC08SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W10059 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Engineered for high performance, this connector features a socket contact type and triple start threaded mating for secure connections. With a shell size of 13 and electroless nickel plating, it ensures durability in demanding environments. Offering 8 positions, it supports a maximum amperage of 7.5 A and voltage up to 600 V AC, 850 V DC, and 1800 Vrms. Operating smoothly in a wide temperature range from -65 to 200 °C (-85 to 392 °F), this connector is a reliable solution for your circular connection needs. Upgrade to our Standard Circular Connector for seamless integration in your systems.

